RS485-HF-DPLX-EVM

Texas Instruments
595-RS485HFDPLXEVM
RS485-HF-DPLX-EVM

Mfr.:

Description:
Interface Development Tools RS485-HF-DPLX EVAL M OD

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£47.82 £47.82

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
RS-485
SN65HVD1X, SN65HVD2X, SN65HVD7X, SN65HVD8X, SN65HVD96
Brand: Texas Instruments
For Use With: SN65HVD1X, SN65HVD2X, SN65HVD7X, SN65HVD8X, SN65HVD96
Interface Type: RS-485
Product Type: Interface Development Tools
Series: RS485-HF-DPLX
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 280.125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

RS485-HF-DPLX-EVM RS-485 Evaluation Module

Texas Instruments RS485-HF-DPLX-EVM RS-485 Half-Duplex Evaluation Module helps designers evaluate device performance, supporting fast development and analysis of data transmission systems using any of the SN65HVD1X, SN65HVD2X, SN65HVD7X, SN65HVD8X, and SN65HVD96 transceivers. This TI evaluation board allows for the quick, easy, and accurate evaluation of TI's family of RS-485 products. The RS-485 devices have robust drivers and receivers in a small package for demanding industrial applications. The eval module comes without the RS-485 device soldered to the board.