LMG2640EVM-090

Texas Instruments
595-LMG2640EVM-090
LMG2640EVM-090

Mfr.:

Description:
Interface Development Tools LMG2640 daughter car d

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£145.42 £145.42

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Module
LMG2640
Bulk
Brand: Texas Instruments
For Use With: Integrated GaN Devices
Operating Supply Voltage: 12 V
Product Type: Interface Development Tools
Series: LMG2640-090
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

LMG2640EVM-090 Daughter Card Evaluation Module

Texas Instruments LMG2640EVM-090 Daughter Card Evaluation Module (EVM) is designed to provide a quick and easy platform to evaluate TI's integrated GaN devices in any half-bridge topology. The board is intended to be interfaced with a larger system using the six power pins and ten digital pins on the bottom edge of the board. Power pins form the main switching loop consisting of a high-voltage DC bus, switch node, and power ground. The digital pins control the LMG2640 device with PWM gate inputs, provide auxiliary power with low voltage supplies, and report faults as a digital output.