ISOW7841EVM

Texas Instruments
595-ISOW7841EVM
ISOW7841EVM

Mfr.:

Description:
Interface Development Tools ISOW7841EVM

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£47.82 £47.82

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
Digital Isolator
ISOW7841
Brand: Texas Instruments
Product Type: Interface Development Tools
Series: ISOW7841
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 220.648 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

ISOW7841EVM Digital Isolator Evaluation Module

Texas Instruments ISOW7841EVM Digital Isolator Evaluation Module (EVM) is used to evaluate the device performance for the fast development of the ISOW7841. The ISOW7841 is a high-performance, reinforced quad-channel digital isolator with an integrated DC-DC converter in a wide-body SOIC package. The Texas Instruments ISOW7841EVM features enough test points and jumper options for one to evaluate the device with minimal external components.