ISO1412DWEVM

Texas Instruments
595-ISO1412DWEVM
ISO1412DWEVM

Mfr.:

Description:
Interface Development Tools ISO1412DWEVM

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£47.82 £47.82

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
RS-485
ISO141x
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Series: ISO1412DW
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

ISO1412DWEVM Evaluation Module

Texas Instruments ISO1412DWEVM Evaluation Module is designed to quickly and easily demonstrate the high performance, reinforced isolated RS-485 ISO1412 in a 16-Pin package (Package Code-DW). The ISO1412 are galvanically-isolated differential line transceivers for TIA/EIA RS-485 and RS-422 applications. The Texas Instruments ISO1412DWEVM Evaluation Module features enough test points and jumper options to evaluate the device with minimal external components.