FPC402EVM

Texas Instruments
595-FPC402EVM
FPC402EVM

Mfr.:

Description:
Interface Development Tools FPC402 Quad Port Con troller Evaluation

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£306.42 £306.42

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
Quad Port Controller
FPC402
Brand: Texas Instruments
Interface Type: I2C, SPI
Product Type: Interface Development Tools
Series: FPC402
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FPC40xEVM Controller Evaluation Modules (EVMs)

Texas Instruments FPC40xEVM Controller Evaluation Modules (EVMs) aggregate all low-speed signals of two stacked onboard QSFP and SFP cages and LEDs. This feature allows full control of the four ports through a single I2C or SPI interface. The onboard MSP430 controller and GUI allow for easy configuration and testing of the Texas Instruments FPC401 or FPR402 with both I2C and SPI, and the headers also allow for interfacing with an external host controller.