ISOLATED-CAN-EK

Silicon Labs
634-ISOLATED-CAN-EK
ISOLATED-CAN-EK

Mfr.:

Description:
Interface Development Tools

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Interface Development Tools
RoHS:  
Expansion Boards
Isolated CAN
EFM32
Bulk
Brand: Silicon Labs
Interface Type: CAN
Product Type: Interface Development Tools
Series: ISOLATED
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: EFM32
Unit Weight: 82.097 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8534000011
USHTS:
8473301180
TARIC:
8534001100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Isolated-CAN-EK Evaluation Kit

Silicon Labs Isolated-CAN-EK Evaluation Kit provides a demonstration and evaluation platform for creating Isolated CAN solutions. This evaluation kit is designed to be used with the CAN-capable EFM32 starter kits. The Isolated-CAN-EK simplifies creating an isolated CAN solution by offering a pre-built functioning platform. The Isolated-CAN-EK Evaluation Kit includes an expansion board with one digital isolator, two CAN transceivers, a 20-pin breakout header for easy connections, multiple headers for debugging and evaluation, and screw terminals for the physical CAN bus. Additional features include breakout points, loopback jumpers, termination options for CAN, a transformer for easy power over isolation, and status LEDs. The expansion board connects to the EFM32 starter kits to protect components while allowing power and communication transfer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£55.62 £55.62