TJA1145A-EVB

NXP Semiconductors
771-TJA1145A-EVB
TJA1145A-EVB

Mfr.:

Description:
Interface Development Tools TJA1145A High Speed CAN Transceiver Evaluation board

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface Development Tools
RoHS: N
Evaluation Boards
CAN
TJA1145A
Brand: NXP Semiconductors
Interface Type: SPI
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: Interface Development Tools
Series: TJA1145A
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935401892598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TJA1145A Evaluation Board

NXP Semiconductors TJA1145A Evaluation Board is designed to facilitate the testing and evaluation of the TJA1145A product features in a variety of microcontroller IO interface environments. This eval board is compatible with the Arduino UNO and offers MCU signals at a header row on the top side and also at header rows on the bottom side. These signals can be plugged directly into many NXP MCU evaluation boards. The TJA1145A-EVB is designed to be compatible with the NXP S32K1xx evaluation boards and support the use of standard software development tools and drivers. This board contains CAN communication, a power supply, wake-up circuitry, and LEDs indicating when pins BAT and VCC are supplied. This NXP TJA1145A evaluation board provides several header rows (2.56mm pitch) for connecting the MCU interface and application signals.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£74.03 £74.03