CY4534

Infineon Technologies
727-CY4534
CY4534

Mfr.:

Description:
Interface Development Tools OTHERS-WCS

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£35.97 £35.97

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Interface Development Tools
Evaluation Kits
Tray
Brand: Infineon Technologies
Interface Type: USB
Product Type: Interface Development Tools
Series: EZ-PD BCR-Plus
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: EZ-PD
Part # Aliases: SP005832967
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
3A991.a.3

CY4534 EZ-PD™ BCR PLUS Evaluation Kit

Infineon Technologies CY4534 EZ-PD™ Barrel Connector Replacement (BCR) PLUS Evaluation Kit is a reference design for replacing an existing barrel power connector with a USB Type-C™ connector. Implementing this solution in an end-product allows the system to be powered by any USB-C-compliant power adapter. Infineon Technologies CY4534 EZ-PD BCR PLUS Evaluation Kit is based on the CYPD3176 EZ-PD BCR USB Type-C port controller. The kit ships with pre-programmed firmware, which can be customized using the EZ-PD configuration utility.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Battery-Powered Applications

Infineon Technologies Battery-Powered Applications offers advanced power semiconductors, leveraging top-notch technology and manufacturing expertise. This diverse Infineon portfolio supports reliable and efficient solutions for various motor drive applications, including power tools, forklifts, e-skateboards, e-scooters, pedelecs, and more. Infineon's MOTIX™ gate drivers empower high-performance battery-operated products with BLDC or PMSM motors, enhancing efficiency and reducing maintenance in low-voltage applications. The devices are ideal for cordless power tools, gardening products, and automated guided vehicles.