MAX33042ESHLD#

Analog Devices / Maxim Integrated
700-MAX33042ESHLD#
MAX33042ESHLD#

Mfr.:

Description:
Interface Development Tools Shield EVKit for 5V CAN Version of MAX33

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
MAX33042E
Bulk
Brand: Analog Devices / Maxim Integrated
Interface Type: SPI
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: MAX33042E
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX33042E Shield

Analog Devices Inc. MAX33042E Shield is a fully assembled and tested printed circuit board (PCB) to evaluate the MAX33042E. The controller features ±40V fault protection, extended ±25V common-mode input range, and ±40kV ESD human body model (HBM). The shield features a digital isolator, which is used as a level translator between the CAN transceiver and the controller interface.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£121.98 £121.98