MAX22515EVKIT#

Analog Devices / Maxim Integrated
700-MAX22515EVKIT#
MAX22515EVKIT#

Mfr.:

Description:
Interface Development Tools EVKIT for Surge Protected IO-Link Devic

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
I/O-Link Transceiver
MAX22515
Bulk
Brand: Analog Devices / Maxim Integrated
Interface Type: I2C
Operating Supply Voltage: 24 V
Product Type: Interface Development Tools
Series: MAX22515
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX22515EVKIT Transceiver Evaluation Kit

Analog Devices Inc. MAX22515EVKIT Transceiver Evaluation Kit consists of the evaluation board and software. The evaluation kit is a fully assembled and tested circuit board that evaluates the MAX22515 IO-Link® dual-channel transceiver. The evaluation kit includes Windows®-compatible software that provides a graphical user interface (GUI) for exercising the features of the MAX22515. The ADI MAX22515EVKIT Transceiver Evaluation Kit is connected to a PC through a USB-A-to-micro-B cable.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 3
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£162.79 £162.79