116

Tinkerforge
221-116
116

Mfr.:

Description:
Interface Development Tools Master Brick 3.1: Basis to build stacks and has 4 Bricklet ports

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
135
33
Pending
41
Expected 24/02/2026
61
Expected 02/03/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£29.68 £29.68

Product Attribute Attribute Value Select Attribute
Tinkerforge
Product Category: Interface Development Tools
RoHS:  
Master Bricks
Brand: Tinkerforge
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 40 mm x 40 mm x 16 mm
Interface Type: USB
Product Type: Interface Development Tools
Series: Brick
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Master Brick 3.1
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Master Brick 3.1

Tinkerforge Master Brick 3.1 is equipped with four 7 pole Bricklet connectors that can be directly controlled over the USB-C™ interface. When building a stack the lowermost Master Brick acts as the master of the stack and routes all communication between the stack boards and controlling device. Additionally, the master Brick 3.1 can be used with Ethernet- and WiFi Master extensions. Master Brick 3.1 can be used for communication purposes and individual requirements such as temperature or humidity sensors, USB actors, relays, etc.