TUSB544RNQEVM

Texas Instruments
595-TUSB544RNQEVM
TUSB544RNQEVM

Mfr.:

Description:
Interface Development Tools TUSB544RNQEVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£145.42 £145.42

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
USB Type-C
TUSB544
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluates the TUSB544 USB Type-C re-driving switch
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: TUSB544RNQ
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 268.265 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TUSB544RNQEVM Redriver Evaluation Module (EVM)

Texas Instruments TUSB544RNQEVM Redriver Evaluation Module (EVM) is designed to help evaluate the TUSB544. The TUSB544 is a USB Type-C™ Alt Mode re-driving switch supporting data rates up to 5Gbps for a downstream facing port (Host) or Upstream facing port (Device). This evaluation module can be used as a reference for the cable implementations with the TUSB544 device.