SN74AXC4T774EVM

Texas Instruments
595-SN74AXC4T774EVM
SN74AXC4T774EVM

Mfr.:

Description:
Interface Development Tools SN74AXC4T774EVM

In Stock: 18

Stock:
18
Can Dispatch Immediately
On Order:
19
Expected 14/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£19.52 £19.52

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
Direction Controller
SN74AXC4T774
Brand: Texas Instruments
Description/Function: Direction Controlled Bidirectional Translation Device
Interface Type: SPI, JTAG
Operating Supply Voltage: 650 mV to 3.6 V
Product Type: Interface Development Tools
Series: SN74AXC4T774
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 124.539 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

SN74AXC4T774EVM Transceiver Evaluation Module

Texas Instruments SN74AXC4T774EVM Transceiver Evaluation Module (EVM) is designed to support SN74AXC4T774 in RSV and PW packages. It is also backward compatible to allow the use of the existing SN74AVC4T774 device in these packages. The Texas Instruments SN74AXC4T774 device belongs to the low voltage direction controlled translation family with operating voltage from 0.65V to 3.6V with 12mA of drive strength.