TUSB217EVM

Texas Instruments
595-TUSB217EVM
TUSB217EVM

Mfr.:

Description:
Interface Development Tools TUSB217EVM

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£145.42 £145.42

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
USB
TUSB217
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Interface Development Tools
Series: TUSB217
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 251.403 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TUSB217EVM Conditioner Evaluation Module (EVM)

Texas Instruments TUSB217EVM Conditioner Evaluation Module (EVM) can be used to evaluate the signal conditioning abilities of the TUSB217 for various applications. The TUSB217 is a USB High-Speed signal conditioner designed to compensate for ISI signal loss in a transmission channel. The Texas Instruments TUSB217EVM was created as a medium connection between a USB host and a USB device. TUSB217EVM is meant to serve as a reference design to show a practical example of using the TUSB217 in a mass-production system.