TUSB1044RNQEVM

Texas Instruments
595-TUSB1044RNQEVM
TUSB1044RNQEVM

Mfr.:

Description:
Interface Development Tools TUSB1044RNQ EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£145.42 £145.42

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:
Evaluation Modules
Type-C Redriver
TUSB1044
Brand: Texas Instruments
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: TUSB1044RNQ
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: USB TYPE-C
Unit Weight: 275.068 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471804000
ECCN:
EAR99

TUSB1044RNQEVM Evaluation Module (EVM)

Texas Instruments TUSB1044RNQEVM Evaluation Module (EVM) is designed to help evaluate the TUSB1044. The TUSB1044 is a USB Type-C™ Alt Mode redriver switch supporting data rates up to 10Gbps. This protocol-agnostic linear redriver can support USB Type-C Alt Mode interfaces, including DisplayPort. The Texas Instruments TUSB1044EVM can be used with a DFP (downstream facing port) or UFP (upstream facing port) USB Type-C source or device to evaluate the USB Type-C implementation.

USB Type-C™ Solutions

Texas Instruments USB Type-C™ Solutions offer power capabilities extended up to 15W via provisions that enable the source to manage current in a range of 0.5A to 3.0A dynamically. These Texas Instruments USB Type-C™ devices increase data speed rates to 10Gbps and USB 3.1 Power Delivery support supplies negotiable power up to 100W. Additional options include Alternate Modes, Display Port, and backward compatibility taking USB Type-C to a higher echelon.