TUSB1002EVM

Texas Instruments
595-TUSB1002EVM
TUSB1002EVM

Mfr.:

Description:
Interface Development Tools TUSB1002EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£96.62 £96.62

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
USB 3.1 Redriver
TUSB1002
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: USB 3.1 dual-channel linear redriver evaluation module
For Use With: TUSB1002
Product Type: Interface Development Tools
Series: TUSB1002
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 6.405 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TSUB1002EVM Linear Redriver Evaluation Module

Texas Instruments TSUB1002EVM Linear Redriver Evaluation Module (EVM) is designed to provide an easy evaluation of the TUSB1002 device. It is also meant to serve as a reference design to show a practical example of how to use the device in a mass-production system. This evaluation module can also be used as a medium connection between a USB host and a USB device. The interface to the evaluation module consists of a USB 3.1 Type-A Receptacle and a USB 3.1 Type-B Receptacle. In order to connect the evaluation module to your system set-up, you will most likely need 2 USB 3.1 Standard Type-A-to-B cables.