TFP401PZPEVM

Texas Instruments
595-TFP401PZPEVM
TFP401PZPEVM

Mfr.:

Description:
Interface Development Tools TFP401PZPEVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£584.63 £584.63

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
DVI Receiver
TFP401PZP
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Series: TFP401PZP
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PanelBus
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8543709860
ECCN:
EAR99

TFP401PZPEVM Evaluation Module

Texas Instruments TFP401PZPEVM Evaluation Module uses a DVI source to evaluate the performance of the 165MHz TFP401 Receiver/Deserializer. The board receives DVI data from the input source through a standard DVI cable to a TFP401, converting data to a 24-bit parallel format. Jumpers and switches allow selectable modes of operation, with support up to UXGA resolutions.