ISOW1412DFMEVM

Texas Instruments
595-ISOW1412DFMEVM
ISOW1412DFMEVM

Mfr.:

Description:
Interface Development Tools ISOW1412 isolated RS -485/RS-422 transce

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£47.82 £47.82

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
RS-422/485
ISOW1412
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Isolated RS-485/RS-422 Transceiver With Integrated DC-DC Converter Evaluation Module
Interface Type: RS-422, RS-485
Product Type: Interface Development Tools
Series: ISOW1412DFM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

ISOW1412DFMEVM Transceiver Evaluation Module

Texas Instruments ISOW1412DFMEVM Transceiver Evaluation Module (EVM) is used to evaluate the ISOW1412. The ISOW1412 is a high-performance, reinforced isolated RS-485/RS-422 transceiver with an integrated isolated DC/DC power in a 20-pin wide-body SOIC package (package code-DFM). The evaluation module features enough test points and jumper options to evaluate the device with minimal external components. ISOW1412DFMEVM can be used to evaluate different system parameters of the devices. Test signals and sequences can be applied to the device and different performance characteristics can be observed, such as propagation delay, power consumption, and different bus and driver conditions. Users can evaluate these parameters in their lab environment. The Texas Instruments ISOW1412DFMEVM has footprints named DNI for additional components that are not needed to test the standard functionality. The user can add components to these footprints for evaluation and get specific system requirements.