DS280DF810EVM

Texas Instruments
595-DS280DF810EVM
DS280DF810EVM

Mfr.:

Description:
Interface Development Tools

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1,463.04 £1,463.04

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
Retimer
DS280DF810
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation Module Of DS280DF810
For Use With: Differential RX inputs, Differential TX outputs, PC
Interface Type: SPI
Operating Supply Voltage: 2.5 V to 3.3 V
Product Type: Interface Development Tools
Series: DS280DF810
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 186.635 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

DS280DF810EVM Retimer Evaluation Module (EVM)

Texas Instruments DS280DF810EVM Retimer Evaluation Module (EVM) allows for easy evaluation of the 28Gbps retimer DS280DF810. Users must supply power and high-speed traffic to the evaluation module via Huber+Suhner 1x8 MXP connectors. Huber+Suhner cables are not included. Users can evaluate device features through the onboard Texas Instruments USB2ANY connection and evaluation module software. These features include signal detection, equalization settings, Tx output settings, EEPROM file generation, and other register features.