3220UFP-DGLEVM

Texas Instruments
595-3220UFP-DGLEVM
3220UFP-DGLEVM

Mfr.:

Description:
Interface Development Tools EVALUATE HD3SS3220 U FP IMPLEMENTATIONS

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£96.62 £96.62

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:
Evaluation Modules
USB Type-C
HD3SS3220
Brand: Texas Instruments
For Use With: HD3SS3220
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: 3220UFP-DGL
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 141.285 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

3220UFP-DGLEVM Up Facing Port Controller EVM

Texas Instruments 3220UFP-DGLEVM Up Facing Port (UFP) Controller Evaluation Module (EVM) is designed to evaluate HD3SS3220 devices for UFP implementations. This evaluation module can also be used as a hardware reference design for using the HD3SS3220 with a USB-C™ connector. The evaluation module is a plug-and-play design and operates off the 5V VBUS from the USB-C connection. The Type-A receptacle can be used to connect to a USB legacy device. A USB Type-C device can be connected to the USB Type-C receptacle provided on the evaluation module. The USB3 TX and RX signals are multiplexed through Texas Instruments HD3SS3220 to support both connection orientations on the USB Type-C port.