DEV-17725

SparkFun
474-DEV-17725
DEV-17725

Mfr.:

Description:
Interface Development Tools SparkFun MicroMod Update Tool

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.47 £4.47

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Interface Development Tools
Add-On Boards
USB to Serial
CH340C
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471809000
ECCN:
EAR99

MicroMod Update Tool (DEV-17725)

SparkFun MicroMod Update Tool (DEV-17725) is built to interface with the MicroMod Asset Tracker Carrier Board (DEV-17272) and to communicate with the SARA-R5 module. This update tool includes a CH340C USB-serial converter that provides full access to all eight pins of SARA-R5’s UART interface via the asset tracker’s USB-C connector. The DEV-17725 features eight pairs of plated through-hole connections for the UART by using 3.3V signals.