102991321

Seeed Studio
713-102991321
102991321

Mfr.:

Description:
Interface Development Tools The factory is currently not accepting orders for this product.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£18.69 £18.69

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Interface Development Tools
RoHS:  
Development Kits
CAN-Bus
MCP2515, MCP2551
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Atmega32U4
Interface Type: I2C, SPI, UART
Operating Supply Voltage: 5 V, 9 V to 28 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 32.095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

USHTS:
8543709860
ECCN:
EAR99

CANBed - Arduino CAN-BUS Development Kit

Seeed Studio CANBed - Arduino CAN-BUS Development Kit realizes the CAN-BUS communication protocol on a single board without any other MCU to control. This development kit comes with Microchip Technology Atmega32U4 chip, MCP2515 CAN-BUS controller, and onboard MCP2551 CAN-BUS transceiver. The CAN-BUS is a common protocol that offers long travel distance, medium communication speed, and high reliability. The CANBed board comes with 18 pins that include digital pins, analog pins, UART, and I2C interface. This development board is compatible with the Arduino Integrated Development Environment (IDE).