UJA1162A-EVB

NXP Semiconductors
771-UJA1162A-EVB
UJA1162A-EVB

Mfr.:

Description:
Interface Development Tools UJA1162A-EVB

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£60.31 £60.31

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface Development Tools
RoHS: N
Evaluation Boards
CAN
UJA1162A
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 58.4 mm x 45.1 mm
Interface Type: CAN
Operating Supply Voltage: 12 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935399745598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

UJA116xA Evaluation Boards

NXP Semiconductors UJA116xA Evaluation Boards are designed to facilitate the testing and evaluation of UJA116xA product features in various microcontroller IO interface environments. The NXP UJA116xA Evaluation Boards are designed to be compatible with the S32K1xx evaluation board series from NXP and support standard software development tools and drivers.