EVX2002-Y-00D

Monolithic Power Systems (MPS)
946-EVX2002-Y000D
EVX2002-Y-00D

Mfr.:

Description:
Interface Development Tools MPX2002 Evaluation Board

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£39.04 £39.04

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Interface Development Tools
RoHS:  
Evaluation Board
USB Type-C PD Adapter
MPX2002
Bulk
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 46 mm x 45 mm x 23 mm
Interface Type: USB
Operating Supply Voltage: 90 VAC to 264 VAC
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVX2002-Y-00D Adapter Evaluation Board

Monolithic Power Systems (MPS) EVX2002-Y-00D Adapter Evaluation Board evaluates the MPX2002 65W USB Type-C™ PD adapter. The MPS EVX2002-Y-00D has a small form factor and high power density. The device is ideal for cell phones and computer power adapters. The board boasts low no-load power consumption (<30mW) and high efficiency, meeting DOE Level VI and CoC Tier2 standards.