MIKROE-4137

Mikroe
932-MIKROE-4137
MIKROE-4137

Mfr.:

Description:
Interface Development Tools M-Bus Slave Click

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
20
Expected 11/03/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£13.22 £13.22

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Interface Development Tools
RoHS:  
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: UART
Operating Supply Voltage: 3.3 V
Product: Add-On Boards
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tool Is For Evaluation Of: TSS721A
Type: RS-232
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

M-BUS Slave Click

Mikroe M-BUS Slave Click is equipped with a Texas Instruments TSS721A single-chip transceiver for Meter-Bus applications according to the EN1434-3 standard. The connection to the bus is polarity-independent and serves as a slave node in the system. M-Bus Slave Click has full galvanic isolation with optocouplers to improve the reliability of the whole circuit. The circuit is supplied by the master via the bus. The circuit offers no additional load for the slave battery. The TSS721A has an integrated power-fail function. Mikroe M-BUS Slave Click is ideal for applications like remote readings of gas, water, heat, and electricity meters.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.