MIKROE-4889

Mikroe
932-MIKROE-4889
MIKROE-4889

Mfr.:

Description:
Interface Development Tools Expand 12 Click

In Stock: 12

Stock:
12 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£29.80 £29.80

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Interface Development Tools
RoHS:  
Add-On Boards
Expand 12 Click
MAX7300
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
For Use With: Schmitt-trigger, SMD Jumpers
Interface Type: I2C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000
ECCN:
EAR99

Expand 12 Click

Mikroe Expand 12 Click compact add-on board features the Analog Devices MAX7300 general-purpose I/O expander. The MAX7300 provides remote I/O expansion for most MCUs from Maxim Integrated. The MAX7300 offers a 28-port configuration and allows easy addition of I/O through a standard I2C serial interface.