MIKROE-4640

Mikroe
932-MIKROE-4640
MIKROE-4640

Mfr.:

Description:
Interface Development Tools CAN Bus Click

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£39.78 £39.78

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Interface Development Tools
RoHS:  
Development Boards
CAN
MAX13054
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
For Use With: Control Area Network (CAN)
Interface Type: UART
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V to 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

CAN Bus Click

Mikroe CAN Bus Click provides a link between the CAN protocol controller and the physical wires of the bus lines in a control area network (CAN). The board features the Maxim Integrated MAX13054 industry-standard, high-speed CAN transceiver with extended ±80V fault protection. The CAN transceiver has an input common-mode range greater than ±12V with data rates up to 1Mbps. This exceeds the ISO11898 specification of -2V to +7V, and feature ±8kV ESD protection. It also comes with a Standby feature that shuts off the transmitter and switches the receiver to a low-current/low-speed state. 

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.