MIKROE-4286

Mikroe
932-MIKROE-4286
MIKROE-4286

Mfr.:

Description:
Interface Development Tools CAN FD 5 Click

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£18.77 £18.77

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Interface Development Tools
RoHS:  
Add-On Boards
CAN
UJA1162A
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Interface Type: UART
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Series: CAN FD Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

CAN FD 5 Click

Mikroe CAN FD 5 Click has a CAN transceiver that supports CAN and CAN FD protocols. The Mikroe CAN FD 5 Click board features the NXP Semiconductors UJA1162A self-supplied high-speed CAN transceiver. The transceiver integrates an ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 compliant CAN transceiver with sleep mode. The board features under-voltage detection, mode control via a single GPIO pin, remote and local wake-up capability, overtemperature shutdown, and a very low quiescent current in Sleep mode.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.