MAX96707COAXEVKIT#

Analog Devices / Maxim Integrated
700-96707COAXEVKIT#
MAX96707COAXEVKIT#

Mfr.:

Description:
Interface Development Tools GMSL Serializer with HBM and HIM and Coa

Availability

Stock:
10 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£382.70 £382.70

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
Evaluation Kits
Serializer / Deserializer
MAX96707
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Coax evaluation kit for MAX96707
For Use With: MAX96707
Interface Type: USB
Product Type: Interface Development Tools
Series: MAX96707
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX96707COAXEVKIT Coax Evaluation Kit

Analog Devices MAX96707COAXEVKIT Coax Evaluation Kit provides a demonstration platform for the MAX96707 14-Bit GMSL Serializer through a standard FAKRA coax or STP cable. The Analog Devices MAX96707 is a high-bandwidth gigabit multimedia serial link (GMSL) serializer with a spread spectrum and a full-duplex control channel. The Evaluation Kit also includes Microsoft Windows compatible software that provides a simple graphical user interface (GUI) for exercising features of the device.