KITT2G-B-HLITE

Infineon Technologies
726-KITT2G-B-HLITE
KITT2G-B-HLITE

Mfr.:

Description:
Interface Development Tools OTHER PL90

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£92.23 £92.23

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Interface Development Tools
RoHS:  
Evaluation kit
Microcontrollers
TRAVEO T2G
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Interface Type: SPI
Operating Supply Voltage: 3.3 V to 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP005922722
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

KIT_T2G-B-H_LITE TRAVEO™ T2G Evaluation Kit

Infineon Technologies KIT_T2G-B-H_LITE TRAVEO™ T2G Evaluation Kit enables the evaluation and development of customer applications using the TRAVEO T2G Body High MCU. The MCU is a true programmable embedded system-on-chip, integrating up to two 350MHz ARM® Cortex®-M7 as the primary application processors, a 100MHz Arm Cortex-M0+ that supports low-power operations, up to 8MB flash, 1MB SRAM, a Secure Digital Host Controller (SDHC) supporting SD/SDIO/eMMC interfaces, and programmable analogue/digital peripherals that allow faster time-to-market.