UMFT232HPEV-S

FTDI
895-UMFT232HPEV-S
UMFT232HPEV-S

Mfr.:

Description:
Interface Development Tools USB Hi-Speed Sink only FT232HP Evaluation Module, Single Hi-speed USB to multipurpose UART/MPSSE solution with 1 Port USB Power Delivery.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
66
Expected 17/03/2026
50
Expected 03/04/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£23.42 £23.42

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
UMFT233HP
Bulk
Brand: FTDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: USB
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
854290000
TARIC:
8542900000
MXHTS:
8542900100
ECCN:
EAR99

UMFT232HPEV-S Sink Module Board

FTDI Chip UMFT232HPEV-S Sink Module Board is a high-speed USB Type-C™ to multipurpose UART/JTAG/SPI/I2C serial interface module with a single Type-C USB PD port. The UMFT232HPEV-S Sink Module Board provides a power source of 3.46V for FT232HPQ and most other circuits on the board.