UMFT220XB-01

FTDI
895-UMFT220XB-01
UMFT220XB-01

Mfr.:

Description:
Interface Development Tools USB to SPI/FT1248 Breakout Brd FT220X

In Stock: 23

Stock:
23
Can Dispatch Immediately
On Order:
25
Expected 03/04/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.98 £8.98
£8.94 £89.40
£8.93 £446.50
£8.72 £872.00
£8.71 £4,355.00

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Development Tools
RoHS:  
Development Modules
USB to SPI
FT220XQ
Bulk
Brand: FTDI
Dimensions: 45.5 mm x 14.95 mm x 5.2 mm
Interface Type: USB
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: UMFT-B
Factory Pack Quantity: 25
Subcategory: Development Tools
Tradename: X-Chip
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
8542900004
KRHTS:
8542901000
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99

FT-X Breakout Modules

FTDI FT-X Breakout Modules provide the simplest development hardware for the FT-X series of devices. To reduce cost, the USB interconnect simply tracks on the PCB, which plugs directly into the USB host socket. The interface connector is a standard 2.54mm pitch socket. FTDI FT-X Breakout Modules are ready to use when plugged in to enable instant development work to begin.