cs-i2cdriver-02

Excamera Labs
392-CS-I2CDRIVER-02
cs-i2cdriver-02

Mfr.:

Description:
Interface Development Tools I2CDriver Expert

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£45.80 £45.80

Product Attribute Attribute Value Select Attribute
Excamera Labs
Product Category: Interface Development Tools
Development Kits
I2C
I2CDriver
Brand: Excamera Labs
Dimensions: 61 mm x 49 mm x 6 mm
Interface Type: USB
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709860
ECCN:
EAR99

I²CDriver

Excamera Labs I2CDriver is an easy-to-use, open-source tool for controlling I2C devices. The device works with Windows, Mac, and Linux and has a built-in color screen that shows a live "dashboard" of the I2C activity. The I2CDriver uses a standard FTDI USB serial chip, so no special drivers need to be installed. The board includes a separate 3.3V supply with voltage and current monitoring.