EVAL-CN0416-ARDZ

Analog Devices
584-EVAL-CN0416-ARDZ
EVAL-CN0416-ARDZ

Mfr.:

Description:
Interface Development Tools Isolated and non-isolated RS-485 shield

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£54.17 £54.17

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
RS-485
ADM2682E, LTC2865
Bulk
Brand: Analog Devices
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-CN0416-ARDZ RS-485 Communications Shield

Analog Devices EVAL-CN0416-ARDZ RS-485 Communications Shield is an isolated and non-isolated RS-485 transceiver board. This board allows easy implementation of asynchronous serial (UART) data transmission between multiple Arduino form factor systems or nodes, especially over long distances. The circuit uses the ADM2682E RS-485 transceiver for isolated communications and the LTC2865 for non-isolated RS-485 communications. Both can be configured to either full-duplex or half-duplex operation and with open or terminated transmission lines.