EVAL-ADUM3223AEBZ

Analog Devices
584-EVALADUM3223AEBZ
EVAL-ADUM3223AEBZ

Mfr.:

Description:
Interface Development Tools EVAL BD for ADUM3223 Devices

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£43.57 £43.57

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
Digital Isolator
ADUM3223
Bulk
Brand: Analog Devices
Description/Function: Evaluation board for the ADuM3223 iCoupler, 4 A, isolated precision half-bridge drivers
For Use With: ADUM3223
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 4.5 V to 18 V
Product Type: Interface Development Tools
Series: ADUM3223
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADUM3223AEBZ Eval for ADuM3223 Driver

Analog Devices EVAL-ADUM3223AEBZ Evaluation Board is used to assess the features of the ADuM3223 Precision Isolated Half-Bridge Gate Drivers. The EVAL-ADUM3223AEBZ Evaluation Board allows designers to bootstrap the high-side supply to the low-side supply. To support the evaluation of the ADuM3223 devices, the board provides a 4A peak output current, 4.5V to 18V output drive, and high-frequency operation up to 1MHz. Because the  EVAL-ADUM3223AEBZ accommodates footprints for IGBTs and MOSFETs in TO-263 or TO-252 packages, many different power devices can be used to evaluate the ADuM3223 Precision Isolated Half-Bridge Gate Drivers.

Analog Devices Isolation - All


Isolated Gate Drivers

Analog Devices Isolated Gate Drivers feature iCoupler® technology. The iCoupler technology provides reliability and performance advantages over designs using optocouplers or pulse transformers. The isolated gate driver family offers 50ns propagation delay (max.), less than 5ns channel-to-channel matching, 400Vrms working voltage for a 50-year lifetime, and galvanic isolation.