EVAL-ADN4656EB1Z

Analog Devices
584-EVAL-ADN4656EB1Z
EVAL-ADN4656EB1Z

Mfr.:

Description:
Interface Development Tools ADN4656 SOICW Evaluation Board

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 28/04/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£81.26 £81.26

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
LVDS Gigabit Isolator
ADN4656
Bulk
Brand: Analog Devices
For Use With: ADN4656
Operating Supply Voltage: 2.5 V/3.3 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADN4656 Evaluation Board

Analog Devices EVAL-ADN4656 Evaluation Board develops the ADN4656 Dual-Channel LVDS Gigabit Isolators. ADN4656 isolators are low-voltage differential signaling buffers that operate at up to 1.1Gbps with low jitter. EVAL-ADN4656 Evaluation Board has an operating supply voltage range of 2.5V to 3.3V.

EVAL-ADN465x Evaluation Boards

Analog Devices Inc. EVAL-ADN465x Evaluation Boards allow quick and easy demonstration of the ADN4654, ADN4655, and ADN4656 Dual-Channel LVDS Gigabit Isolators without the need for external components. The ADN4654, ADN4655, and ADN4656 operate at up to 1.1Gbps with low jitter. These devices integrate iCoupler® technology, enhanced for high-speed operation. This integration provides drop-in isolation of an LVDS signal chain.