DC1941D

Analog Devices
584-DC1941D
DC1941D

Mfr.:

Description:
Interface Development Tools wTC6820 isoSPI Demoboard (DC590B require

In Stock: 18

Stock:
18
Can Dispatch Immediately
On Order:
18
Expected 23/02/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£81.26 £81.26

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Demonstration Boards
SPI
LTC6820
Bulk
Brand: Analog Devices
Interface Type: isoSPI
Operating Supply Voltage: 2.7 V to 5.5 V
Product Type: Interface Development Tools
Series: LTC6820
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 372.570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DC1941D isoSPI™ Demo Board

Analog Devices Inc. DC1941D isoSPI™ Demo Board provides an isolated 2-wire Serial Peripheral Interface (SPI) reference circuit based on the LTC6820 isoSPI Transceiver. The LTC6820 encodes SPI signals, up to 1Mbps, into a differential isoSPI signal, which is transmitted via a simple pulse transformer through a twisted pair. At the other end of the twisted pair, the isoSPI signal can be translated back to SPI using another LTC6820 or connected to another device with a built-in isoSPI interface. The DC1941D includes one pre-mounted LTC6820, which can be operated in Master or Slave mode.