HDMI-VIP-IB-EVN

Lattice
842-HDMI-VIP-IB-EVN
HDMI-VIP-IB-EVN

Mfr.:

Description:
Interface Development Tools HDMI VIP Input Bridge Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£123.96 £123.96

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
HDMI Interface
SiI1136
Bulk
Brand: Lattice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: HDMI VIP output bridge board
For Use With: SiI1136
Interface Type: I2C
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 162.476 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

HDMI-VIP-IB-EVN HDMI VIP Input Bridge Board

Lattice Semiconductor HDMI-VIP-IB-EVN HDMI VIP Input Bridge Board is a flexible, dual-input board for video interface platforms that supports 2 HDMI input ports. The ports are switchable into a single HDMI output port. The board allows for converting two non-HDCP HDMI input video signals into parallel RGB video. The Lattice Semiconductor HDMI-VIP-IB-EVN complements the embedded vision development kit by providing an HDMI input for fast prototyping.

FEATURED PRODUCTS
LATTICE