MAX77958EVKIT-2S3#

Analog Devices / Maxim Integrated
700-MAX77958EVKIT2S3
MAX77958EVKIT-2S3#

Mfr.:

Description:
Interface Development Tools MAX77958 Evaluation Kit with 2S Li+ 3AOU

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£147.73 £147.73

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
USB
MAX77958
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: I2C
Product Type: Interface Development Tools
Series: MAX77958
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 191.170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX77958EVKIT-2S3 Controller Evaluation Kit

Analog Devices Inc. MAX77958EVKIT-2S3 Controller Evaluation Kit is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX77958. The MAX77958 is a standalone USB Type-C™ and Power Delivery controller. The evaluation kit contains a MAX77962 charger to demonstrate the I2C master feature of the MAX77958. The MAX77962 is a buck-boost charger for a 2S Li+ battery application and is capable of 3.5V to 23V input voltage, with a maximum programmable fast charging current of 3.2A. The MAX16904, a buck converter, is installed on the evaluation kit to provide 5V to the VCONN pin. The MAX77958 uses the GPIO2 to enable the buck converter when the MAX77958 is in SOURCE Power Role. A Micro-B USB cable is included in the package to serve as the interface from a USB port on a Windows® PC to the slave I2C port on the MAX77958. Windows-based software provides a user-friendly interface to exercise the features of the MAX77958.