MAX14435FWEVKIT#

Analog Devices / Maxim Integrated
700-MAX14435FWEVKIT#
MAX14435FWEVKIT#

Mfr.:

Description:
Interface Development Tools Wide-body 4-channel isolator evaluation

Availability

Stock:
27 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£40.43 £40.43

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
Digital Isolator
MAX14435FAWE+
Bulk
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 1.71 V to 5.5 V
Product Type: Interface Development Tools
Series: MAX1443x
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX14435xEVKIT Evaluation Kits

Analog Devices MAX1443xEVKIT Evaluation Kits are used to evaluate the MAX1443x four-channel unidirectional digital isolators. The evaluation board supports the wide-body 16-pin SOIC package type. The Analog Devices MAX1443xEVKIT should be powered from two independent isolated power supplies with a nominal output voltage ranging from 1.71V to 5.5V. A single power supply can be used to evaluate the device's electrical parameters without any isolation between the two sides.