DAC81416-08EVM

Texas Instruments
595-DAC81416-08EVM
DAC81416-08EVM

Mfr.:

Description:
Data Conversion IC Development Tools DAC81416-08 evaluati on module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 26

Stock:
26
Can Dispatch Immediately
On Order:
16
Expected 29/06/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£268.60 £268.60

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
DACs
DAC81416-08
5 V
Brand: Texas Instruments
For Use With: Data Acquisition, Optical Module
Product Type: Data Conversion IC Development Tools
Series: DAC81416-08
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAC81416-08EVM Evaluation Module

Texas Instruments DAC81416-08EVM Evaluation Module is designed to easily demonstrate the functionality and versatility of the DAC81416 and DAC81408 DACs. The DAC81416-08EVM features the installed DAC81416. The TI DAC81416-08EVM offers on-board support for VDD (5V) and VIO (3.3V or 1.8V) through USB. Furthermore, the evaluation module has optional circuits and jumpers to configure the device for various applications.