ADS7057EVM-PDK

Texas Instruments
595-ADS7057EVM-PDK
ADS7057EVM-PDK

Mfr.:

Description:
Data Conversion IC Development Tools ADS7057EVM-PDK

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£195.19 £195.19

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Modules
ADC
ADS7057
3.3 V, 5.5 V
Bulk
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: ADS7057
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 304.195 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

ADS7057EVM-PDK ADC Performance Demonstration Kit

Texas Instruments ADS7057EVM-PDK 14-Bit, 2.5MSPS, Small-Size Low-Power SAR ADC Demonstration Kit (PDK) is configured to evaluate the operating performance of the ADS7057 successive approximation register (SAR) analogue-to-digital converter (ADC). The ADS7057 is a 14-bit, 2.5MSPS, single-ended input, nanopower device. The ADS7057EVM-PDK Demo Kit provides hardware and software essential for diagnostic testing, delivering an accurate performance evaluation of the ADS7057 SAR ADCs. The ADS7057EVM-PDK consists of the ADS7057 EVM board and the precision host interface (PHI) controller board. These boards permit the accompanying computer software to communicate with the ADC over USB for data capture and analysis. The USB powers the ADS7057EVM-PDK requiring no external power supply.