ADS127L01EVM

Texas Instruments
595-ADS127L01EVM
ADS127L01EVM

Mfr.:

Description:
Data Conversion IC Development Tools EVM FOR ADS127L01

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
6
Expected 04/06/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£292.80 £292.80

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Modules
ADC
ADS127L01
3.3 V
Brand: Texas Instruments
For Use With: ADS127L01
Product Type: Data Conversion IC Development Tools
Series: ADS127L01
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4.561 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS127L01EVM Delta-Sigma ADC Evaluation Module

Texas Instruments ADS127L01EVM Delta-Sigma ADC Evaluation Module (EVM) is a platform for evaluating the ADS127L01. The ADS127L01 is a 24-bit, delta-sigma analog-to-digital converter (ADC) with data rates up to 512kSPS. It offers a unique combination of excellent dc accuracy and outstanding ac performance. The Texas Instruments ADS127L01EVM utilizes the TM4C1294NCPDT processor to communicate with the ADC via SPI and communicates with a PC over a USB interface. The evaluation module also includes a software application that runs on a PC to allow register manipulation and data collection from the ADC. A USB-A to Micro USB-B cable is included.