ADC32J45EVM

Texas Instruments
595-ADC32J45EVM
ADC32J45EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADC32J45EVM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£291.83 £291.83

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Modules
ADC
ADC32J45
1.8 V
Bulk
Brand: Texas Instruments
Description/Function: Dual Channel 14 bit, 160 MSPS ADC
Interface Type: Serial
Product Type: Data Conversion IC Development Tools
Series: ADC32J45
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 7.416 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

ADC32J45EVM Evaluation Module

Texas Instruments ADC32J45EVM Evaluation Module demonstrates the performance of a low-power dual 160Msps 14-bit ADC. The evaluation module includes the ADC32J45 device, LMK04828 JESD204B clocking solution, and TI voltage regulators to provide the necessary voltages. The input for the ADC is connected to a transformer input which can be connected to a 50Ω single-ended signal source. The clock reference input is provided via a transformer input and can be connected to a 50Ω single-ended clock source. The onboard LMK04828 can be used to generate the necessary JESD204B clocks. Register access is provided through the onboard USB connection and a GUI.

ADC32J4xEVM Evaluation Modules

Texas Instruments ADC32J4xEVM Evaluation Modules are designed to demonstrate the performance of a low power dual 50Msps to 160Msps 14-bit ADC. Each evaluation module includes the ADC32J43/4/5 device and an optional DC-coupled THS4541 active interface signal path. These boards also include JESD204B clocking that is provided by the LMK04828 and TI voltage regulators to provide the necessary voltages. The input for the ADC is by default connected to the transformer input which can be connected to a 50Ω single-ended signal source. If a DC coupled path is desired an optional path is provided using the THS4541. This can be selected by moving some solder jumpers. The clock reference input is provided via a transformer input and can be connected to a 50Ω single-ended clock source. An on-board LMK04828 can be used to generate the necessary JESD204B clocks. Register access is provided through the onboard USB connection and a Graphical User Interface (GUI).