EVAL-AD3530RARDZ

Analog Devices
584-EVAL-AD3530RARDZ
EVAL-AD3530RARDZ

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation Control Board.

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
2
Expected 01/06/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£58.90 £58.90

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
Precision DAC Converter
AD3530
Brand: Analog Devices
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: AD3530
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-AD3530RARDZ Evaluation Board

Analog Devices EVAL-AD3530RARDZ Evaluation Board is based on the AD3530/AD3530R 16-bit, 8-channel, voltage output, digital-to-analog converters (DACs). The EVAL-AD3530RARDZ can quickly prototype the AD3530/AD3530R circuits and reduce design time. The AD3530/AD3530R operates from single 2.7V to 5.5V supply ranges. The AD3530/AD3530R contains internal 2.5V references to give output voltages of 2.5V or 5V. The EVAL-AD3530RARDZ also includes an additional onboard ADR4525 voltage reference.