TSW14J50EVM

Texas Instruments
595-TSW14J50EVM
TSW14J50EVM

Mfr.:

Description:
Data Conversion IC Development Tools TSW14J50 Eval Module

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£487.03 £487.03

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
ADC and DAC
TI JESD204B
Brand: Texas Instruments
Product Type: Data Conversion IC Development Tools
Series: TSW14J50
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 18.835 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TSW14J50EVM Evaluation Module

Texas Instruments TSW14J50EVM Evaluation Module (EVM) is the next generation of pattern generators and data capture cards. This card is used to evaluate the performances of the TI JESD204B family of high-speed Analog-to-Digital Converters (ADC) and Digital-to-Analog Converters (DAC). Populated with a low-cost Altera Arria V GX device and using Altera's JESD204B IP solution, the TSW14J50EVM can be dynamically configurable to support all lanes speeds. This feature includes 600Mbps to 6.5Gbps, from 1 to 8 lanes, multiple converters, and multiple octets per frame. Together with the accompanying High-Speed Data Converter (HSDC) Pro Graphic User Interface (GUI), it is a complete system that captures and evaluates data samples. These data samples are evaluated from ADC EVMs, generating and sending desired test patterns to DAC EVMs.

TSW14J50 Evaluation Module (EVM)

Texas Instruments TSW14J50 Evaluation Module (EVM) is the next generation of pattern generator and data capture card used to evaluate performances of the TI's JESD204B family of high-speed analog-to-digital converters (ADC) and digital-to-analog converters (DAC). The evaluation module is populated with a low-cost Altera Arria V GX device and uses Altera's JESD204B IP solution. The TSW14J50 can be dynamically configurable to support all lanes speeds from 600Mbps to 6.5Gbps, from 1 to 8 lanes, multiple converters, and multiple octets per frame. Together with the accompanying High-Speed Data Converter Pro Graphic User Interface (HSDC Pro GUI), it is a complete system that captures and evaluates data samples from ADC EVM's and generates and sends desired test patterns to DAC evaluation modules.