TSW14J58EVM

Texas Instruments
595-TSW14J58EVM
TSW14J58EVM

Mfr.:

Description:
Data Conversion IC Development Tools Data capture/pattern generator: data con

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3,903.08 £3,903.08

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
TI JESD204B/C
5.5 VDC
Brand: Texas Instruments
For Use With: 16 Routed Transceiver Channel, 200-MHz Oscillator
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: TSW14J58
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

TSW14J58EVM Data Converter Evaluation Module

Texas Instruments TSW14J58EVM Data Converter Evaluation Module (EVM) is used to evaluate the performance of the TI JESD204B/C family of high-speed analog-to-digital converters (ADCs), high-speed digital-to-analog converters (DACs), and analog front ends (AFEs). Populated with a Xilinx® Kintex™ UltraScale+™ field-programmable gate array (FPGA) and using JESD204B/C IP solutions, the TSW14J58EVM can be dynamically configured to support all lane speeds from 1.6Gbps to 24.5Gbps, from 1 to 16 lanes.