DAC38RF82EVM

Texas Instruments
595-DAC38RF82EVM
DAC38RF82EVM

Mfr.:

Description:
Data Conversion IC Development Tools DAC38RF82EVM

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£877.43 £877.43

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Modules
DAC
DAC38RF80, DAC38RF83
5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluates the DAC38RF8x DACs
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: DAC38RF82
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 522.225 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

DAC38RF82EVM Evaluation Module (EVM)

Texas Instruments DAC38RF82EVM Evaluation Module (EVM) is the circuit board for evaluating DAC38RF82/83/85/93 digital to analog converters (DACs). The evaluation module can be used to evaluate the performance of the DAC up to a 9GSPS sampling rate. It is designed to work with the Texas Instruments TSW14J56EVM (REV B and up). The available FMC connector also makes it possible to interface the DAC to the FPGA development board from third-party vendors. Also available is an easy-to-use software interface to control the DAC and onboard LMK04828 clock chip via SPI.