MIKROE-6722

Mikroe
932-MIKROE-6722
MIKROE-6722

Mfr.:

Description:
Data Conversion IC Development Tools ADAC 4 Click, 3PEAK, TPAFE0808-WS2R

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£21.77 £21.77

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Data Conversion IC Development Tools
Add-On Boards
ADC/DAC
TPAFE0808
3.3 V to 5 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
For Use With: Data Acquisition
Interface Type: I2C
Product Type: Data Conversion IC Development Tools
Series: Click boards
Subcategory: Development Tools
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000

ADAC 4 Click

Mikroe ADAC 4 Click is a compact add-on board created to supply configurable analog and digital I/O functionality via eight flexible channels, suitable for various control and monitoring tasks in embedded applications. The board is based on the 3PEAK TPAFE0808 8-channel configurable ADC/DAC with I2C communication support. Each channel can independently function as an ADC input, DAC output, or general-purpose I/O, while integrated 12-bit ADC and DAC units provide selectable voltage ranges of 0 to VREF (2.5V) or 0 to 2 × VREF (5V). The board also offers a ±3°C accurate temperature sensor, internal or external reference voltage selection through VREF SEL, and a unique "Click Snap" design that allows for detachment and standalone operation of the sensor module. Communication is accomplished via a 400kHz I2C interface with an adjustable I2C address. The Mikroe ADAC 4 Click is ideal for general-purpose analog/digital I/O expansion, multi-channel signal control, and system monitoring applications.