MIKROE-2815

Mikroe
932-MIKROE-2815
MIKROE-2815

Mfr.:

Description:
Data Conversion IC Development Tools RTD click

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£17.27 £17.27

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Data Conversion IC Development Tools
RoHS:  
Add-On Boards
RTD to Digital
MAX31865
3.3 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: GPIO, SPI
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-2815 RTD Click

Mikroe MIKROE-2815 RTD Click is based on the Maxim Integrated MAX31865 RTD-to-Digital Converter. This RTD click is optimized for platinum resistance temperature detectors or RTD and uses the PT100 type platinum probe for temperature measurement. The MIKROE-2815 RTD click is designed with four screw terminals on the board due to which different PT100 probe types can be used with this board. This RTD click features 15bit ADC resolution, fault detection, ±45V over-voltage protection, 21ms fast measurement data processing, and the SPI interface. The MIKROE-2815 RTD is ideal for measuring a wide range of temperatures in hard to reach places and in hazardous conditions.